2341-05-020 | |
---|---|
DigiKey Part Number | 306-1260-ND |
Manufacturer | |
Manufacturer Product Number | 2341-05-020 |
Description | RELAY RF SPDT 500MA 5V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 2341-05-020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 21.7 mA | |
Coil Voltage | 5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.5 ms | |
Features | Sealed - Hermetically | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | 230 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥180.55000 | ¥180.55 |
10 | ¥171.52700 | ¥1,715.27 |
25 | ¥162.49880 | ¥4,062.47 |
50 | ¥153.47120 | ¥7,673.56 |
100 | ¥144.44350 | ¥14,444.35 |
250 | ¥135.41576 | ¥33,853.94 |
500 | ¥126.38806 | ¥63,194.03 |