AD9042ASTZ | |
---|---|
DigiKey Part Number | 505-AD9042ASTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9042ASTZ |
Description | IC ADC 12BIT PIPELINED 44LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 44-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD9042ASTZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 41M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 44-LQFP | |
Supplier Device Package | 44-LQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥722.09000 | ¥722.09 |
10 | ¥684.85800 | ¥6,848.58 |
25 | ¥666.22000 | ¥16,655.50 |
80 | ¥619.63238 | ¥49,570.59 |