DAC8426FSZ | |
---|---|
DigiKey Part Number | DAC8426FSZ-ND |
Manufacturer | |
Manufacturer Product Number | DAC8426FSZ |
Description | IC DAC 8BIT V-OUT 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC8426FSZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 8 | |
Number of D/A Converters | 4 | |
Settling Time | 3µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | Internal | |
Voltage - Supply, Analog | 13.5V ~ 16.5V | |
Voltage - Supply, Digital | 13.5V ~ 16.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥495.45000 | ¥495.45 |
10 | ¥465.40800 | ¥4,654.08 |
25 | ¥450.39120 | ¥11,259.78 |
100 | ¥417.36210 | ¥41,736.21 |