T93Z502KT20 | |
---|---|
DigiKey Part Number | 716-T93Z502KT20-ND |
Manufacturer | |
Manufacturer Product Number | T93Z502KT20 |
Description | TRIMMER 5K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 23.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 23.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.382" x 0.382" Face (9.70mm x 9.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.50000 | ¥16.50 |
10 | ¥14.49000 | ¥144.90 |
25 | ¥12.98800 | ¥324.70 |
50 | ¥12.48880 | ¥624.44 |
100 | ¥11.98880 | ¥1,198.88 |
250 | ¥11.48944 | ¥2,872.36 |
500 | ¥9.49136 | ¥4,745.68 |
1,000 | ¥8.99179 | ¥8,991.79 |
5,000 | ¥8.79475 | ¥43,973.75 |