G3VM-101DR | |
---|---|
DigiKey Part Number | Z3512-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-101DR |
Description | SSR RELAY SPST-NO 1A 0-100V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-101DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.33VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 1 A | |
On-State Resistance (Max) | 700 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.01000 | ¥111.01 |
10 | ¥98.66100 | ¥986.61 |
25 | ¥93.73080 | ¥2,343.27 |
50 | ¥88.79880 | ¥4,439.94 |
100 | ¥83.86570 | ¥8,386.57 |
300 | ¥76.46597 | ¥22,939.79 |
500 | ¥71.53260 | ¥35,766.30 |
1,000 | ¥67.83266 | ¥67,832.66 |