G3VM-101HR(TR) | |
---|---|
DigiKey Part Number | Z10311TR-ND - Tape & Reel (TR) Z10311CT-ND - Cut Tape (CT) Z10311DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-101HR(TR) |
Description | SSR RELAY SPST-NO 1.4A 0-100V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-101HR(TR) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.33VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 1.4 A | |
On-State Resistance (Max) | 200 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.96000 | ¥108.96 |
10 | ¥96.83800 | ¥968.38 |
25 | ¥92.00040 | ¥2,300.01 |
50 | ¥87.15780 | ¥4,357.89 |
100 | ¥82.31580 | ¥8,231.58 |
250 | ¥75.05268 | ¥18,763.17 |
500 | ¥70.21062 | ¥35,105.31 |
1,000 | ¥66.57897 | ¥66,578.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥59.92706 | ¥149,817.65 |