1902E | |
---|---|
DigiKey Part Number | 36-1902E-ND |
Manufacturer | |
Manufacturer Product Number | 1902E |
Description | HEX STANDOFF #4-40 NYLON 1" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 1.000" (25.40mm) 1" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1902E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.16000 | ¥8.16 |
25 | ¥6.76680 | ¥169.17 |
100 | ¥6.30030 | ¥630.03 |
250 | ¥5.88796 | ¥1,471.99 |
500 | ¥5.20104 | ¥2,600.52 |
1,000 | ¥4.51151 | ¥4,511.51 |
2,500 | ¥4.08858 | ¥10,221.45 |
5,000 | ¥3.94761 | ¥19,738.05 |