2201 | |
---|---|
DigiKey Part Number | 36-2201-ND |
Manufacturer | |
Manufacturer Product Number | 2201 |
Description | HEX STANDOFF #4-40 ALUMINUM 1/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
25 | ¥3.23040 | ¥80.76 |
100 | ¥2.63790 | ¥263.79 |
250 | ¥2.36876 | ¥592.19 |
500 | ¥2.26116 | ¥1,130.58 |
1,000 | ¥1.88421 | ¥1,884.21 |
2,500 | ¥1.72276 | ¥4,306.90 |
5,000 | ¥1.61506 | ¥8,075.30 |