STH-22 | |
---|---|
DigiKey Part Number | 36-STH-22-ND |
Manufacturer | |
Manufacturer Product Number | STH-22 |
Description | KIT SPACER HEX ALUM 1500PC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Kit Type | 4-40, 6-32, 8-32 Hex Aluminum Threaded Standoff | |
Values | 1500 pcs - 100 ea of 1/4", 3/8", 1/2", 3/4", 1" |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11,126.98000 | ¥11,126.98 |