2208

DigiKey Part Number
36-2208-ND
Manufacturer
Manufacturer Product Number
2208
Description
HEX STANDOFF #6-32 ALUMINUM 1/4"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Aluminum 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.250" (6.35mm) 1/4"
Features
-
Material
Plating
Iridite
Color
-
Weight
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.00000¥4.00
25¥3.23040¥80.76
100¥2.63790¥263.79
250¥2.36876¥592.19
500¥2.26116¥1,130.58
1,000¥1.88421¥1,884.21
2,500¥1.72276¥4,306.90
5,000¥1.61506¥8,075.30
Manufacturers Standard Package