R6-32X1/2 2701 | |
---|---|
DigiKey Part Number | 335-1095-ND |
Manufacturer | |
Manufacturer Product Number | R6-32X1/2 2701 |
Description | MACHINE SCREW PAN PHILLIPS 6-32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | Self Sealing | |
Thread Size | #6-32 | |
Head Diameter | 0.294" (7.47mm) | |
Head Height | 0.097" (2.46mm) | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.597" (15.16mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.86000 | ¥6.86 |
10 | ¥4.88900 | ¥48.89 |
100 | ¥3.90740 | ¥390.74 |
1,000 | ¥3.32133 | ¥3,321.33 |
5,000 | ¥2.63752 | ¥13,187.60 |