4800 | |
---|---|
DigiKey Part Number | 36-4800-ND |
Manufacturer | |
Manufacturer Product Number | 4800 |
Description | HEX STANDOFF #4-40 NYLON 1/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.438" (11.13mm) 7/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
25 | ¥4.04320 | ¥101.08 |
100 | ¥3.95900 | ¥395.90 |
250 | ¥3.71232 | ¥928.08 |
500 | ¥3.30102 | ¥1,650.51 |
1,000 | ¥2.40559 | ¥2,405.59 |
2,500 | ¥2.18692 | ¥5,467.30 |