4806 | |
---|---|
DigiKey Part Number | 36-4806-ND |
Manufacturer | |
Manufacturer Product Number | 4806 |
Description | HEX STANDOFF #4-40 NYLON 1" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 1.000" (25.40mm) 1" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.188" (30.18mm) 1 3/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
25 | ¥4.64160 | ¥116.04 |
100 | ¥4.54220 | ¥454.22 |
250 | ¥4.24652 | ¥1,061.63 |
500 | ¥3.75328 | ¥1,876.64 |
1,000 | ¥2.75125 | ¥2,751.25 |
2,500 | ¥2.50116 | ¥6,252.90 |
5,000 | ¥2.41780 | ¥12,089.00 |