1902C

DigiKey Part Number
36-1902C-ND
Manufacturer
Manufacturer Product Number
1902C
Description
HEX STANDOFF #4-40 NYLON 1/2"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Nylon 0.500" (12.70mm) 1/2" Natural
Datasheet
 Datasheet
EDA/CAD Models
1902C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.500" (12.70mm) 1/2"
Features
-
Material
Plating
-
Color
Natural
Weight
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.29000¥6.29
25¥5.23320¥130.83
100¥4.91970¥491.97
250¥4.58316¥1,145.79
500¥4.02192¥2,010.96
1,000¥3.48941¥3,489.41
2,500¥3.16232¥7,905.80
5,000¥3.05326¥15,266.30
Manufacturers Standard Package