1902B | |
---|---|
DigiKey Part Number | 36-1902B-ND |
Manufacturer | |
Manufacturer Product Number | 1902B |
Description | HEX STANDOFF #4-40 NYLON 3/8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.375" (9.53mm) 3/8" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
25 | ¥5.65520 | ¥141.38 |
100 | ¥4.81850 | ¥481.85 |
250 | ¥4.39956 | ¥1,099.89 |
500 | ¥4.19008 | ¥2,095.04 |
1,000 | ¥3.45685 | ¥3,456.85 |
2,500 | ¥3.14256 | ¥7,856.40 |
5,000 | ¥3.03781 | ¥15,189.05 |