3359 | |
---|---|
DigiKey Part Number | 36-3359-ND |
Manufacturer | |
Manufacturer Product Number | 3359 |
Description | WASHER FLAT #4 NYLON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #4 Flat Washer 0.032" (0.81mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.120" (3.05mm) | |
Diameter - Outside | 0.313" (7.95mm) 5/16" | |
Thickness | 0.032" (0.81mm) | |
Plating | - | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.98000 | ¥0.98 |
25 | ¥0.69360 | ¥17.34 |
100 | ¥0.57560 | ¥57.56 |
250 | ¥0.50984 | ¥127.46 |
500 | ¥0.47660 | ¥238.30 |
1,000 | ¥0.41706 | ¥417.06 |
2,500 | ¥0.37734 | ¥943.35 |
5,000 | ¥0.35750 | ¥1,787.50 |