742C163102JP | |
---|---|
DigiKey Part Number | 742C163102JPTR-ND - Tape & Reel (TR) 742C163102JPCT-ND - Cut Tape (CT) 742C163102JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C163102JP |
Description | RES ARRAY 8 RES 1K OHM 2506 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±5% 63mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 2506, Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 2506, Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.252" L x 0.063" W (6.40mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.02100 | ¥30.21 |
25 | ¥2.42360 | ¥60.59 |
50 | ¥1.79960 | ¥89.98 |
100 | ¥1.26920 | ¥126.92 |
250 | ¥1.13064 | ¥282.66 |
500 | ¥0.96924 | ¥484.62 |
1,000 | ¥0.73847 | ¥738.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.69229 | ¥2,769.16 |
8,000 | ¥0.62306 | ¥4,984.48 |
12,000 | ¥0.60922 | ¥7,310.64 |
28,000 | ¥0.58845 | ¥16,476.60 |
100,000 | ¥0.57137 | ¥57,137.00 |