SBH341AS | |
---|---|
DigiKey Part Number | SBH341AS-ND |
Manufacturer | |
Manufacturer Product Number | SBH341AS |
Description | BATT HOLDER AA 4 CELL 6" LEADS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) AA 4 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | SBH341AS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Covered) | |
Battery Cell Size | ||
Number of Cells | 4 | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | Wire Leads - 6" (152.4mm) | |
Features | Includes Switch | |
Height Above Board | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.82000 | ¥39.82 |
10 | ¥33.48800 | ¥334.88 |
100 | ¥27.68670 | ¥2,768.67 |
1,000 | ¥22.28116 | ¥22,281.16 |