SEN-11769 | |
---|---|
DigiKey Part Number | 1568-1556-ND |
Manufacturer | |
Manufacturer Product Number | SEN-11769 |
Description | SPARKFUN REDBOT SENSOR - LINE FO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | QRE1113 Line Follower Sensor RedBot Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | RedBot | |
Type | Sensor | |
Function | Line Follower | |
Utilized IC / Part | QRE1113 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.73000 | ¥28.73 |