ROB-09453 | |
---|---|
DigiKey Part Number | 1568-1272-ND |
Manufacturer | |
Manufacturer Product Number | ROB-09453 |
Description | SPARKFUN LINE SENSOR BREAKOUT - |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | QRE1113 - Proximity, Infrared Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Proximity, Infrared | |
Sensing Range | - | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | 5V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | QRE1113 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.75000 | ¥29.75 |