QRE1113 | |
---|---|
DigiKey Part Number | QRE1113-ND |
Manufacturer | |
Manufacturer Product Number | QRE1113 |
Description | SENSOR REFL 1MM PHOTOTRANS THRU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.039" (1mm) 4-DIP (0.157", 4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | QRE1113 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensing Distance | 0.039" (1mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - DC Forward (If) (Max) | 50 mA | |
Output Type | Phototransistor | |
Response Time | 20µs, 20µs | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.157", 4.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.11000 | ¥14.11 |
10 | ¥10.57600 | ¥105.76 |
25 | ¥8.46400 | ¥211.60 |
160 | ¥7.75788 | ¥1,241.26 |
640 | ¥6.52375 | ¥4,175.20 |
1,120 | ¥5.81847 | ¥6,516.69 |
5,120 | ¥5.28955 | ¥27,082.50 |