TCRT5000L | |
---|---|
DigiKey Part Number | 751-1034-5-ND |
Manufacturer | |
Manufacturer Product Number | TCRT5000L |
Description | SENSOR OPTO TRANS 15MM REFL PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.591" (15mm) PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | TCRT5000L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensing Distance | 0.591" (15mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 70 V | |
Current - Collector (Ic) (Max) | 100 mA | |
Current - DC Forward (If) (Max) | 60 mA | |
Output Type | Phototransistor | |
Response Time | - | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.30000 | ¥15.30 |
10 | ¥11.46000 | ¥114.60 |
25 | ¥9.17120 | ¥229.28 |
100 | ¥8.40600 | ¥840.60 |
500 | ¥7.06860 | ¥3,534.30 |
1,000 | ¥6.30442 | ¥6,304.42 |
5,000 | ¥5.73132 | ¥28,656.60 |