MTRS6140D | |
---|---|
DigiKey Part Number | 1125-1062-ND |
Manufacturer | |
Manufacturer Product Number | MTRS6140D |
Description | SENSOR REFLECTV 610NM PD TYPE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 1.5mm Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 1.5mm | |
Sensing Method | Reflective | |
Current - DC Forward (If) (Max) | 30 mA | |
Output Type | Photodiode | |
Response Time | 1µs | |
Mounting Type | Through Hole | |
Package / Case | Radial - 4 Leads | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.31000 | ¥28.31 |
10 | ¥20.02900 | ¥200.29 |
100 | ¥16.78990 | ¥1,678.99 |