VCNT2025X01 | |
---|---|
DigiKey Part Number | 751-VCNT2025X01TR-ND - Tape & Reel (TR) 751-VCNT2025X01CT-ND - Cut Tape (CT) 751-VCNT2025X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCNT2025X01 |
Description | ANALOG OUTPUT REFLECTIVE SENSOR, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.012" ~ 0.177" (0.30mm ~ 4.50mm) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.012" ~ 0.177" (0.30mm ~ 4.50mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Current - Collector (Ic) (Max) | 10.5 mA | |
Current - DC Forward (If) (Max) | 65 mA | |
Output Type | Phototransistor | |
Response Time | 10µs, 15µs | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Operating Temperature | -40°C ~ 110°C (TA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
10 | ¥6.07800 | ¥60.78 |
25 | ¥5.23680 | ¥130.92 |
50 | ¥5.04980 | ¥252.49 |
100 | ¥4.30080 | ¥430.08 |
500 | ¥3.74020 | ¥1,870.10 |
1,000 | ¥3.27263 | ¥3,272.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.13239 | ¥9,397.17 |
6,000 | ¥2.89863 | ¥17,391.78 |
9,000 | ¥2.71161 | ¥24,404.49 |
15,000 | ¥2.64616 | ¥39,692.40 |
30,000 | ¥2.57136 | ¥77,140.80 |