KU163C-TR | |
---|---|
DigiKey Part Number | 404-1280-2-ND - Tape & Reel (TR) 404-1280-1-ND - Cut Tape (CT) 404-1280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KU163C-TR |
Description | REFLECTIVE SENSOR SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.039" (1mm) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stanley Electric Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.039" (1mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - DC Forward (If) (Max) | 20 mA | |
Output Type | Phototransistor | |
Response Time | 10µs | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Operating Temperature | -30°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥3.66400 | ¥36.64 |
100 | ¥2.42370 | ¥242.37 |
1,000 | ¥1.87146 | ¥1,871.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.69106 | ¥4,227.65 |
5,000 | ¥1.57832 | ¥7,891.60 |
12,500 | ¥1.52195 | ¥19,024.38 |
25,000 | ¥1.49940 | ¥37,485.00 |