KU163C-TR

DigiKey Part Number
404-1280-2-ND - Tape & Reel (TR)
404-1280-1-ND - Cut Tape (CT)
404-1280-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KU163C-TR
Description
REFLECTIVE SENSOR SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 0.039" (1mm) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stanley Electric Co
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensing Distance
0.039" (1mm)
Sensing Method
Reflective
Voltage - Collector Emitter Breakdown (Max)
20 V
Current - Collector (Ic) (Max)
20 mA
Current - DC Forward (If) (Max)
20 mA
Output Type
Phototransistor
Response Time
10µs
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Operating Temperature
-30°C ~ 85°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.61000¥5.61
10¥3.66400¥36.64
100¥2.42370¥242.37
1,000¥1.87146¥1,871.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.69106¥4,227.65
5,000¥1.57832¥7,891.60
12,500¥1.52195¥19,024.38
25,000¥1.49940¥37,485.00
Manufacturers Standard Package