GP2S60B | |
---|---|
DigiKey Part Number | 1855-1048-2-ND - Tape & Reel (TR) 1855-1048-1-ND - Cut Tape (CT) 1855-1048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GP2S60B |
Description | PHOTOINTERRUPTER TRANS OUT 4X3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.028" (0.7mm) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | GP2S60B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.028" (0.7mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - DC Forward (If) (Max) | 50 mA | |
Output Type | Phototransistor | |
Response Time | 20µs, 20µs | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥5.66200 | ¥56.62 |
25 | ¥4.87640 | ¥121.91 |
50 | ¥4.70120 | ¥235.06 |
100 | ¥4.00490 | ¥400.49 |
500 | ¥3.48260 | ¥1,741.30 |
1,000 | ¥3.04726 | ¥3,047.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.04726 | ¥6,094.52 |
4,000 | ¥2.91666 | ¥11,666.64 |
6,000 | ¥2.69900 | ¥16,194.00 |
10,000 | ¥2.49875 | ¥24,987.50 |
20,000 | ¥2.46392 | ¥49,278.40 |