STP16CP05XTTR | |
---|---|
DigiKey Part Number | 497-5745-2-ND - Tape & Reel (TR) 497-5745-1-ND - Cut Tape (CT) 497-5745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STP16CP05XTTR |
Description | IC LED DRVR LINEAR 100MA 24TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 100mA 24-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | STP16CP05XTTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 20V | |
Current - Output / Channel | 100mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.26000 | ¥17.26 |
10 | ¥15.46400 | ¥154.64 |
25 | ¥14.59160 | ¥364.79 |
100 | ¥12.43050 | ¥1,243.05 |
250 | ¥11.67216 | ¥2,918.04 |
500 | ¥10.21302 | ¥5,106.51 |
1,000 | ¥8.46228 | ¥8,462.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.87869 | ¥19,696.72 |
5,000 | ¥7.58688 | ¥37,934.40 |