SMT-1141-T-5-R | |
---|---|
DigiKey Part Number | 668-1572-2-ND - Tape & Reel (TR) 668-1572-1-ND - Cut Tape (CT) 668-1572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-1141-T-5-R |
Description | BUZZER PIEZO 5V 12X12MM" W SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 2.9mA 4.1kHz 73dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-1141-T-5-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 1 ~ 25V | |
Frequency | 4.1kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 73dB @ 5V, 10cm | |
Current - Supply | 2.9mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 80°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.433" L x 0.354" W (11.00mm x 9.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.94000 | ¥17.94 |
10 | ¥14.86800 | ¥148.68 |
25 | ¥13.73720 | ¥343.43 |
50 | ¥12.91960 | ¥645.98 |
100 | ¥12.12980 | ¥1,212.98 |
250 | ¥11.23880 | ¥2,809.70 |
500 | ¥10.41216 | ¥5,206.08 |
1,000 | ¥9.93892 | ¥9,938.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.93897 | ¥19,877.94 |