SRFC025-150 | |
---|---|
DigiKey Part Number | 627-1080-ND |
Manufacturer | |
Manufacturer Product Number | SRFC025-150 |
Description | RF ANT 892MHZ/1.9GHZ FLAT 150MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 892MHz, 1.9GHz GSM, WCDMA Flat Patch RF Antenna 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz 5.4dBi U.FL (UMCC), IPEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 892MHz, 1.9GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | 2.2 | |
Return Loss | -17dB | |
Gain | 5.4dBi | |
Features | - | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.006" (0.15mm) | |
Applications | GSM, WCDMA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.25000 | ¥25.25 |
10 | ¥22.69800 | ¥226.98 |
25 | ¥21.45720 | ¥536.43 |
100 | ¥18.59640 | ¥1,859.64 |
250 | ¥17.64276 | ¥4,410.69 |
500 | ¥16.78990 | ¥8,394.95 |