OPR5005TR | |
---|---|
DigiKey Part Number | 365-2080-2-ND - Tape & Reel (TR) 365-2080-1-ND - Cut Tape (CT) 365-2080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPR5005TR |
Description | SENSOR REFLECTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.050" (1.27mm) 4-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.050" (1.27mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 25 mA | |
Current - DC Forward (If) (Max) | 50 mA | |
Output Type | Phototransistor | |
Response Time | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.02000 | ¥43.02 |
100 | ¥38.62100 | ¥3,862.10 |
250 | ¥37.03128 | ¥9,257.82 |
500 | ¥35.72246 | ¥17,861.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥34.59995 | ¥34,599.95 |