EE-SY1201 | |
---|---|
DigiKey Part Number | 39-EE-SY1201TR-ND - Tape & Reel (TR) 39-EE-SY1201CT-ND - Cut Tape (CT) 39-EE-SY1201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EE-SY1201 |
Description | SENSOR OPTO TRANS 3MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.118" (3mm) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | EE-SY1201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.118" (3mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - DC Forward (If) (Max) | 50 mA | |
Output Type | Phototransistor | |
Response Time | 20µs, 20µs | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.00000 | ¥38.00 |
10 | ¥28.47900 | ¥284.79 |
25 | ¥25.31680 | ¥632.92 |
50 | ¥24.05000 | ¥1,202.50 |
100 | ¥23.41660 | ¥2,341.66 |
500 | ¥19.61962 | ¥9,809.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.66562 | ¥15,665.62 |