MTRS9520 | |
---|---|
DigiKey Part Number | 1125-1065-ND |
Manufacturer | |
Manufacturer Product Number | MTRS9520 |
Description | SENSOR REFLECTV 952NM PT TYPE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 1.5mm Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 1.5mm | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - DC Forward (If) (Max) | 60 mA | |
Output Type | Phototransistor | |
Response Time | 20µs, 30µs | |
Mounting Type | Through Hole | |
Package / Case | Radial - 4 Leads | |
Operating Temperature | -20°C ~ 80°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.61000 | ¥43.61 |
10 | ¥30.83400 | ¥308.34 |
100 | ¥25.25370 | ¥2,525.37 |
500 | ¥21.28960 | ¥10,644.80 |
1,000 | ¥19.52763 | ¥19,527.63 |
2,000 | ¥18.72011 | ¥37,440.22 |