OTII-ARC-PRO | |
---|---|
DigiKey Part Number | 1916-OTII-ARC-PRO-ND |
Manufacturer | |
Manufacturer Product Number | OTII-ARC-PRO |
Description | POWER SUPPLY ELECT CIRC BRD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Electronic Circuit Boards Power Analyzer |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qoitech AB | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Power Analyzer | |
For Use With/Related Products | Electronic Circuit Boards | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,642.59000 | ¥7,642.59 |