IRM-15-12 | |
---|---|
DigiKey Part Number | 1866-3033-ND |
Manufacturer | |
Manufacturer Product Number | IRM-15-12 |
Description | AC/DC CONVERTER 12V 15W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 1.25A 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | IRM-15-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Line Regulation | ±0.3% | |
Load Regulation | ±0.5% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.22000 | ¥85.22 |
5 | ¥84.02000 | ¥420.10 |
10 | ¥82.80500 | ¥828.05 |
25 | ¥77.93800 | ¥1,948.45 |