IPP65R090CFD7XKSA1 | |
---|---|
DigiKey Part Number | 448-IPP65R090CFD7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP65R090CFD7XKSA1 |
Description | HIGH POWER_NEW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 25A (Tc) 127W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP65R090CFD7XKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 12.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 630µA | |
Gate Charge (Qg) (Max) @ Vgs | 53 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2513 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 127W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.88000 | ¥40.88 |
50 | ¥32.42880 | ¥1,621.44 |
100 | ¥27.79590 | ¥2,779.59 |
500 | ¥24.70724 | ¥12,353.62 |
1,000 | ¥21.15552 | ¥21,155.52 |
2,000 | ¥19.92019 | ¥39,840.38 |