IPP65R110CFD7XKSA1 | |
---|---|
DigiKey Part Number | 448-IPP65R110CFD7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP65R110CFD7XKSA1 |
Description | HIGH POWER_NEW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 22A (Tc) 114W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP65R110CFD7XKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 9.7A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 480µA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1942 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 114W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.33000 | ¥33.33 |
50 | ¥26.42900 | ¥1,321.45 |
100 | ¥22.65410 | ¥2,265.41 |
500 | ¥20.13700 | ¥10,068.50 |
1,000 | ¥17.24231 | ¥17,242.31 |
2,000 | ¥16.23547 | ¥32,470.94 |
5,000 | ¥15.57627 | ¥77,881.35 |