IPL60R160CFD7AUMA1 | |
---|---|
DigiKey Part Number | 448-IPL60R160CFD7AUMA1TR-ND - Tape & Reel (TR) 448-IPL60R160CFD7AUMA1CT-ND - Cut Tape (CT) 448-IPL60R160CFD7AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPL60R160CFD7AUMA1 |
Description | MOSFET N CH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 16A (Tc) 95W (Tc) Surface Mount PG-VSON-4-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 6.8A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 340µA | |
Gate Charge (Qg) (Max) @ Vgs | 31 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1330 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 95W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-VSON-4-1 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.85000 | ¥26.85 |
10 | ¥22.53600 | ¥225.36 |
100 | ¥18.22990 | ¥1,822.99 |
500 | ¥16.20434 | ¥8,102.17 |
1,000 | ¥13.87498 | ¥13,874.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.53432 | ¥37,602.96 |