1ED3121MC12HXUMA1 | |
---|---|
DigiKey Part Number | 448-1ED3121MC12HXUMA1TR-ND - Tape & Reel (TR) 448-1ED3121MC12HXUMA1CT-ND - Cut Tape (CT) 448-1ED3121MC12HXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1ED3121MC12HXUMA1 |
Description | DIGITAL ISO 8KV 1CH GT DVR DSO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.5A Gate Driver Magnetic Coupling 8000Vpk 1 Channel PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | 1ED3121MC12HXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 8000Vpk | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 280ns, 280ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 30ns, 30ns (Max) | |
Current - Output High, Low | 5.5A, 5.5A | |
Current - Peak Output | 5.5A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 10V ~ 35V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Approval Agency | UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.81000 | ¥23.81 |
10 | ¥21.35400 | ¥213.54 |
25 | ¥20.18640 | ¥504.66 |
100 | ¥17.49350 | ¥1,749.35 |
250 | ¥16.59628 | ¥4,149.07 |
500 | ¥14.89192 | ¥7,445.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.55944 | ¥12,559.44 |
2,000 | ¥11.93143 | ¥23,862.86 |
5,000 | ¥11.48289 | ¥57,414.45 |