IPD60R210CFD7ATMA1 | |
---|---|
DigiKey Part Number | 448-IPD60R210CFD7ATMA1TR-ND - Tape & Reel (TR) 448-IPD60R210CFD7ATMA1CT-ND - Cut Tape (CT) 448-IPD60R210CFD7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD60R210CFD7ATMA1 |
Description | MOSFET N CH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 12A (Tc) 64W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 210mOhm @ 4.9A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 240µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1015 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 64W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.39000 | ¥18.39 |
10 | ¥15.27800 | ¥152.78 |
100 | ¥12.15950 | ¥1,215.95 |
500 | ¥10.28852 | ¥5,144.26 |
1,000 | ¥8.72973 | ¥8,729.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.29322 | ¥20,733.05 |
5,000 | ¥7.98146 | ¥39,907.30 |