12A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
334,757 In Stock | 1 : ¥3.45000 Cut Tape (CT) 2,500 : ¥1.60091 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 12A (Tc) | 4.5V, 10V | 44mOhm @ 12A, 10V | 3V @ 250µA | 21 nC @ 10 V | ±20V | 1125 pF @ 20 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
133,952 In Stock 237,500 Factory | 1 : ¥3.45000 Cut Tape (CT) 2,500 : ¥1.61631 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 12A (Tc) | 4.5V, 10V | 140mOhm @ 5A, 10V | 3V @ 250µA | 9.7 nC @ 10 V | ±20V | 1167 pF @ 25 V | - | 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
85,175 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.22304 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Tc) | 2.5V, 10V | 20mOhm @ 6A, 10V | 1.5V @ 250µA | 72 nC @ 10 V | ±12V | 2140 pF @ 15 V | - | 3.5W (Ta), 19W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
35,496 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.27197 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 12A (Tc) | 2.5V, 10V | 26mOhm @ 9A, 10V | 1.4V @ 250µA | 21.5 nC @ 10 V | ±12V | 700 pF @ 20 V | - | 3.5W (Ta), 19W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
76,363 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.34537 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Tc) | 4.5V, 10V | 21mOhm @ 5A, 10V | 2.2V @ 250µA | 45 nC @ 10 V | ±20V | 1550 pF @ 15 V | - | 3.5W (Ta), 19W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
12,480 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.46767 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 8 V | 12A (Tc) | 1.2V, 4.5V | 16mOhm @ 8.2A, 4.5V | 800mV @ 250µA | 50 nC @ 5 V | ±5V | 2300 pF @ 4 V | - | 19W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
54,327 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.77239 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Tc) | 4.5V, 10V | 24mOhm @ 7.8A, 10V | 2.5V @ 250µA | 12 nC @ 10 V | ±20V | 435 pF @ 15 V | - | 3.2W (Ta), 15.6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
26,750 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.65113 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 12A (Tc) | 1.5V, 4.5V | 20.5mOhm @ 6A, 4.5V | 1V @ 250µA | 62 nC @ 8 V | ±8V | 1750 pF @ 10 V | - | 3.5W (Ta), 19W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
11,002 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.89055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 8 V | 12A (Tc) | 1.2V, 4.5V | 9.4mOhm @ 15.7A, 4.5V | 800mV @ 250µA | 25.2 nC @ 5 V | ±5V | 1508 pF @ 4 V | - | 3.5W (Ta), 19W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
142,652 In Stock | 1 : ¥5.17000 Cut Tape (CT) 2,500 : ¥1.73674 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 12A (Tc) | 4.5V, 10V | 115mOhm @ 12A, 10V | 3V @ 250µA | 20 nC @ 10 V | ±20V | 1185 pF @ 30 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
44,054 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥1.82236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 12A (Tc) | 4.5V, 10V | 47mOhm @ 4.4A, 10V | 2.2V @ 250µA | 35 nC @ 10 V | ±20V | 890 pF @ 20 V | - | 19W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
2,890 In Stock | 1 : ¥6.49000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 12A (Tc) | 10V | 175mOhm @ 7.2A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
61,673 In Stock | 1 : ¥6.90000 Cut Tape (CT) 1,000 : ¥2.35917 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 12A (Tc) | 4.5V, 10V | 29mOhm @ 8A, 10V | 2V @ 1mA | - | ±10V | 1594 pF @ 25 V | - | 8W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
7,113 In Stock | 1 : ¥7.88000 Cut Tape (CT) 2,500 : ¥3.25972 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 12A (Tc) | 4V, 10V | 130mOhm @ 6A, 10V | 2.5V @ 1mA | 15 nC @ 10 V | ±20V | 720 pF @ 10 V | - | 1W (Ta), 23W (Tc) | 150°C | - | - | Surface Mount | TO-252 (MP-3ZK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
17,416 In Stock | 1 : ¥8.29000 Cut Tape (CT) 2,500 : ¥3.44421 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 12A (Tc) | 10V | 135mOhm @ 6A, 10V | 4V @ 250µA | 27 nC @ 10 V | ±25V | 900 pF @ 25 V | - | 2.5W (Ta), 44W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,886 In Stock | 1 : ¥10.10000 Cut Tape (CT) 2,500 : ¥4.18444 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 12A (Tc) | 10V | 280mOhm @ 3.8A, 10V | 4V @ 190µA | 18 nC @ 10 V | ±20V | 761 pF @ 400 V | - | 53W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
5,854 In Stock | 1 : ¥10.43000 Cut Tape (CT) 3,000 : ¥4.30101 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 60 V | 12A (Tc) | 4.5V, 10V | 34mOhm @ 4.6A, 10V | 3V @ 250µA | 32 nC @ 10 V | ±20V | 1100 pF @ 30 V | - | 3.1W (Ta), 31W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® ChipFET™ Single | PowerPAK® ChipFET™ Single | |||
14,477 In Stock | 1 : ¥13.46000 Cut Tape (CT) 2,500 : ¥6.06554 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 12A (Tc) | 6V, 10V | 10mOhm @ 12A, 10V | 4V @ 250µA | 45 nC @ 10 V | ±20V | 2200 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
12,417 In Stock | 1 : ¥14.29000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 12A (Tc) | 10V | 300mOhm @ 7.2A, 10V | 4V @ 250µA | 38 nC @ 10 V | ±20V | 860 pF @ 25 V | - | 88W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
822 In Stock | 1 : ¥15.19000 Cut Tape (CT) 1,000 : ¥7.21478 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 12A (Tc) | 10V | 280mOhm @ 3.8A, 10V | 4V @ 190µA | 18 nC @ 10 V | ±20V | 761 pF @ 400 V | - | 53W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
11,401 In Stock | 1 : ¥15.60000 Cut Tape (CT) 3,000 : ¥7.03602 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 12A (Tc) | 6V, 10V | 213mOhm @ 1A, 4V | 3.5V @ 250µA | 160 nC @ 10 V | ±20V | 4355 pF @ 25 V | - | 83W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
7,942 In Stock | 1 : ¥23.23000 Cut Tape (CT) 2,500 : ¥11.30221 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 12A (Tc) | 10V | 299mOhm @ 6A, 10V | 5V @ 250µA | 45 nC @ 10 V | ±25V | 1250 pF @ 100 V | - | 90W (Tc) | 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,735 In Stock | 1 : ¥28.98000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 12A (Tc) | 10V | 450mOhm @ 6A, 10V | 5V @ 100µA | 29 nC @ 10 V | ±30V | 870 pF @ 100 V | - | 35W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
4,800 In Stock | 1 : ¥30.13000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 12A (Tc) | 10V | 440mOhm @ 5.5A, 10V | 4V @ 250µA | 88 nC @ 10 V | ±30V | 1670 pF @ 100 V | - | 179W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,197 In Stock | 1 : ¥79.88000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1200 V | 12A (Tc) | 10V | 690mOhm @ 6A, 10V | 5V @ 100µA | 44.2 nC @ 10 V | ±30V | 1370 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 |