BUK9832-55A/CUX | |
---|---|
DigiKey Part Number | 1727-2226-2-ND - Tape & Reel (TR) 1727-2226-1-ND - Cut Tape (CT) 1727-2226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9832-55A/CUX |
Description | MOSFET N-CH 55V 12A SOT223 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 12A (Tc) 8W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1594 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.01000 | ¥60.10 |
100 | ¥4.16150 | ¥416.15 |
500 | ¥3.47718 | ¥1,738.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.35917 | ¥2,359.17 |