IAUT165N08S5N029ATMA2 | |
---|---|
DigiKey Part Number | IAUT165N08S5N029ATMA2TR-ND - Tape & Reel (TR) IAUT165N08S5N029ATMA2CT-ND - Cut Tape (CT) IAUT165N08S5N029ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUT165N08S5N029ATMA2 |
Description | MOSFET N-CH 80V 165A 8HSOF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 165A (Tc) 167W (Tc) Surface Mount PG-HSOF-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | IAUT165N08S5N029ATMA2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2.9mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 108µA | |
Gate Charge (Qg) (Max) @ Vgs | 90 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6370 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 167W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-8-1 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.79000 | ¥24.79 |
10 | ¥20.81200 | ¥208.12 |
100 | ¥16.83420 | ¥1,683.42 |
500 | ¥14.96384 | ¥7,481.92 |
1,000 | ¥12.81288 | ¥12,812.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥12.06464 | ¥24,129.28 |
6,000 | ¥11.57480 | ¥69,448.80 |