BUK9832-55A/CUX

DigiKey Part Number
1727-2226-2-ND - Tape & Reel (TR)
1727-2226-1-ND - Cut Tape (CT)
1727-2226-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK9832-55A/CUX
Description
MOSFET N-CH 55V 12A SOT223
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 55 V 12A (Tc) 8W (Tc) Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
29mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
2V @ 1mA
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
1594 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.90000¥6.90
10¥6.01000¥60.10
100¥4.16150¥416.15
500¥3.47718¥1,738.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.35917¥2,359.17
Manufacturers Standard Package