2SJ598-ZK-E1-AZ | |
---|---|
DigiKey Part Number | 559-2SJ598-ZK-E1-AZTR-ND - Tape & Reel (TR) 559-2SJ598-ZK-E1-AZCT-ND - Cut Tape (CT) 559-2SJ598-ZK-E1-AZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SJ598-ZK-E1-AZ |
Description | MP-3ZK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 12A (Tc) 1W (Ta), 23W (Tc) Surface Mount TO-252 (MP-3ZK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 130mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 720 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta), 23W (Tc) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (MP-3ZK) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥6.44500 | ¥64.45 |
100 | ¥5.01450 | ¥501.45 |
500 | ¥4.25070 | ¥2,125.35 |
1,000 | ¥3.46273 | ¥3,462.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.25972 | ¥8,149.30 |
5,000 | ¥3.10449 | ¥15,522.45 |
12,500 | ¥2.96120 | ¥37,015.00 |
25,000 | ¥2.95553 | ¥73,888.25 |