IFS100B12N3E4B31BOSA1 | |
---|---|
DigiKey Part Number | IFS100B12N3E4B31BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | IFS100B12N3E4B31BOSA1 |
Description | IGBT MOD 1200V 200A 515W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Full Bridge 1200 V 200 A 515 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Full Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 200 A | |
Power - Max | 515 W | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 100A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 6.3 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,655.34000 | ¥1,655.34 |
10 | ¥1,550.46300 | ¥15,504.63 |
30 | ¥1,492.17033 | ¥44,765.11 |