IGBT Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Power - Max | Vce(on) (Max) @ Vge, Ic | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Input | NTC Thermistor | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
303 In Stock | 1 : ¥372.23000 Tube | Tube | Active | Trench Field Stop | Single | 1200 V | 281 A | 1087 W | 2.05V @ 15V, 100A | 100 µA | 9.35 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | |||
159 In Stock | 1 : ¥387.01000 Tube | - | Tube | Active | NPT | Single | 1200 V | 150 A | 660 W | 2.7V @ 15V, 75A | 4 mA | 5.5 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | ||
161 In Stock | 1 : ¥389.64000 Tube | - | Tube | Active | Trench Field Stop | Single | 1200 V | 215 A | 625 W | 2.1V @ 15V, 150A | 100 µA | 9.5 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | ISOTOP | ISOTOP® | ||
110 In Stock | 1 : ¥498.83000 Tube | - | Tube | Active | Trench Field Stop | Half Bridge | 1200 V | 75 A | 305 W | 2.65V @ 15V, 40A | 50 µA | 3.2 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Through Hole | 12-MTP Module | 12-MTP | ||
69 In Stock | 1 : ¥777.22000 Tray | Tray | Active | Trench Field Stop | Half Bridge | 1200 V | 240 A | 1100 W | 2.15V @ 15V, 200A | 5 mA | 14 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | |||
44 In Stock | 1 : ¥777.22000 Tray | - | Tray | Active | Trench Field Stop | Single | 1200 V | 400 A | 2400 W | 2.1V @ 15V, 400A | 5 mA | 28 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | ||
12 In Stock 164 Marketplace | 3 : ¥844.87667 Bulk 1 : ¥903.65000 Tray | Bulk Tray | Active | Trench Field Stop | Half Bridge | 600 V | 260 A | 680 W | 1.9V @ 15V, 200A | 5 mA | - | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | |||
37 In Stock | 1 : ¥943.96000 Tray | Tray | Active | - | Single | 1200 V | 600 A | 3000 W | 2.1V @ 15V, 600A | 5 mA | 1.7 nF @ 25 V | Standard | No | -40°C ~ 125°C | Chassis Mount | Module | Module | |||
33 In Stock | 1 : ¥943.96000 Tray | Tray | Active | Trench Field Stop | 2 Independent | 1200 V | 460 A | 1600 W | 2.15V @ 15V, 300A | 5 mA | 19 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
32 In Stock | 1 : ¥1,191.00000 Tray | - | Tray | Active | NPT | Single | 1200 V | 105 A | 355 W | 2.2V @ 15V, 75A | 5 mA | 5.3 nF @ 25 V | Standard | No | -40°C ~ 125°C (TJ) | Chassis Mount | Module | Module | ||
120 In Stock | 1 : ¥1,196.17000 Tray | Tray | Active | Trench Field Stop | Half Bridge | 1200 V | 450 A | 2400 W | 2.15V @ 15V, 450A | 5 mA | 28 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | |||
48 In Stock | 1 : ¥1,231.39000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 650 V | 200 A | 600 W | 1.95V @ 15V, 200A | 1 mA | 13 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
138 In Stock | 1 : ¥1,235.33000 Tray | Tray | Active | Trench Field Stop | Single | 1200 V | 900 A | 4300 W | 2.1V @ 15V, 900A | 5 mA | 56 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | |||
55 In Stock | 1 : ¥1,268.74000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 600 V | 100 A | 335 W | 1.9V @ 15V, 100A | 1 mA | 6.2 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
40 In Stock | 1 : ¥1,315.54000 Tray | Tray | Not For New Designs | Trench Field Stop | Three Phase Inverter | 1200 V | 100 A | 515 W | 2.2V @ 15V, 100A | 1 mA | 6.3 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
33 In Stock | 1 : ¥1,469.31000 Tray | Tray | Active | Trench Field Stop | Half Bridge | 1200 V | 600 A | - | 2.2V @ 15V, 600A | 5 mA | 38 nF @ 25 V | Standard | No | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
35 In Stock | 1 : ¥1,595.08000 Tray | Tray | Active | Trench Field Stop | Half Bridge | 1200 V | 580 A | 2000 W | 2.15V @ 15V, 400A | 5 mA | 28 nF @ 25 V | Standard | No | -40°C ~ 125°C (TJ) | Chassis Mount | Module | Module | |||
28 In Stock | 1 : ¥2,904.71000 Tray | Tray | Active | Trench Field Stop | Full Bridge Inverter | 705 V | 500 A | 1250 W | 1.7V @ 15V, 400A | 100 µA | 28 nF @ 25 V | Three Phase Bridge Rectifier | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | AG-HYBRID1-1 | |||
30 In Stock | 1 : ¥3,457.15000 Bulk | - | Bulk | Active | Trench Field Stop | Single | 1700 V | 1100 A | 2900 W | 2.4V @ 15V, 600A | 1 mA | 51 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | D4 | D4 | ||
32 In Stock | 1 : ¥6,246.35000 Tray | - | Tray | Active | Trench Field Stop | Half Bridge | 2000 V | - | - | - | - | - | Standard | No | - | Chassis Mount | Module | AG-62MMHB | ||
364 In Stock | 1 : ¥82.75000 Cut Tape (CT) 500 : ¥53.89802 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Three Phase Inverter | 600 V | - | 15 W | 1.62V @ 15V, 2A | - | - | Standard | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 23-PowerSMD Module, Gull Wing | 23-SOP | |||
1,838 In Stock | 1 : ¥249.25000 Tube | Tube | Active | PT | Single | 600 V | 320 A | 735 W | 1.25V @ 15V, 100A | 150 µA | 18 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
1,275 In Stock | 1 : ¥268.13000 Tube | Tube | Active | PT | Single | 600 V | 112 A | 356 W | 2.5V @ 15V, 62A | 275 µA | 8.01 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | ISOTOP® | |||
150 In Stock | 1 : ¥296.37000 Tube | - | Tube | Active | Trench Field Stop | Single | 1200 V | 124 A | 379 W | 2.1V @ 15V, 75A | 200 µA | 4.8 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | ISOTOP | ISOTOP® | ||
208 In Stock | 1 : ¥330.20000 Tube | Tube | Active | - | Single | 1200 V | 240 A | 1200 W | 3.2V @ 15V, 120A | 25 µA | - | Standard | No | -55°C ~ 175°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B - miniBLOC |