APTGT600U170D4G | |
---|---|
DigiKey Part Number | APTGT600U170D4G-ND |
Manufacturer | |
Manufacturer Product Number | APTGT600U170D4G |
Description | IGBT MODULE 1700V 1100A 2900W D4 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single 1700 V 1100 A 2900 W Chassis Mount D4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 1100 A | |
Power - Max | 2900 W | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 600A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 51 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | D4 | |
Supplier Device Package | D4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,457.15000 | ¥3,457.15 |