IGBT Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Power - Max | Vce(on) (Max) @ Vge, Ic | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Input | NTC Thermistor | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
244 In Stock | 1 : ¥372.23000 Tube | Tube | Active | Trench Field Stop | Single | 1200 V | 281 A | 1087 W | 2.05V @ 15V, 100A | 100 µA | 9.35 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | |||
2 In Stock | 1 : ¥5,424.22000 Tray | Tray | Active | Trench | Single Switch | 1700 V | 1200 A | 7800 W | 2.25V @ 15V, 1200A | 5 mA | 97 nF @ 25 V | Standard | No | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
16 In Stock | 1 : ¥2,029.87000 Bulk | - | Bulk | Active | Trench Field Stop | Dual, Common Source | 1200 V | 280 A | 890 W | 2.1V @ 15V, 200A | 350 µA | 14 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | SP6 | SP6 | ||
0 In Stock Check Lead Time | 8 : ¥1,379.83250 Bulk | - | Bulk | Active | Trench Field Stop | Single | 600 V | 400 A | 940 W | 1.9V @ 15V, 300A | 500 µA | 18.5 nF @ 25 V | Standard | No | - | Chassis Mount | D-3 Module | D3 |