APT75GN120JDQ3 | |
---|---|
DigiKey Part Number | APT75GN120JDQ3-ND |
Manufacturer | |
Manufacturer Product Number | APT75GN120JDQ3 |
Description | IGBT MOD 1200V 124A 379W ISOTOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single 1200 V 124 A 379 W Chassis Mount ISOTOP® |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 124 A | |
Power - Max | 379 W | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 75A | |
Current - Collector Cutoff (Max) | 200 µA | |
Input Capacitance (Cies) @ Vce | 4.8 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | ISOTOP | |
Supplier Device Package | ISOTOP® | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥296.37000 | ¥296.37 |
100 | ¥240.54730 | ¥24,054.73 |